PDP SEO Portlet

PEC11R-4215F-N0024

12mm Incremental Encoder 3-Pin Through Hole

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4215F-N0024
Secondary Manufacturer Part#: PEC11R-4215F-N0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-30 °C
Vertical
PEC11R Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  66.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$0.90135
150+
$0.88344
300+
$0.87076
600+
$0.85843
1200+
$0.83375