PEC11R-4120K-N0018
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 18 | ||
| Mechanical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 18 Detents | ||
| 70 °C | ||
| -30 °C | ||
| Vertical | ||
| PEC11R Series | ||
| Without Push Switch | ||
| 30K Cycles | ||
| 60 | ||
| Panel Mount, Through Hole | ||
| 6 | ||
| 20 | ||
| Knurled End | ||
| 5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |