PDP SEO Portlet

PEC11R-4115K-N0018

PEC11R Series 12 mm Incremental Encoder 60 RPM 18 Detents 18 Pulses per 360° Rotation Tray

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4115K-N0018
Secondary Manufacturer Part#: 13AC5300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
18
Mechanical
Incremental
IP40
2
18 Detents
70 °C
-30 °C
Vertical
PEC11R Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
15
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.32
25+
$0
50+
$0
100+
$1.32
1050+
$1.27