PDP SEO Portlet

PEC11R-4030F-N0012

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4030F-N0012
Secondary Manufacturer Part#: PEC11R-4030F-N0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
IP40
2
0 Detents
70 °C
-30 °C
Vertical
PEC11R Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
30
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:75  
USD $:
900+
$0.95286
1050+
$0.90135
1950+
$0.8967
4500+
$0.89212
9000+
$0.88755