PDP SEO Portlet

PEC11R-4025F-S0018

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11R-4025F-S0018
Secondary Manufacturer Part#: PEC11R-4025F-S0018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
18
Mechanical
Incremental
IP40
2
0 Detents
70 °C
-30 °C
Vertical
PEC11R Series
With Momentary Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
25
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:900  Mult:75  
USD $:
900+
$1.11143
1050+
$1.05395
1950+
$1.0486
4500+
$1.04325
9000+
$1.0379