PEC11L-4215F-S0015
11 mm Low Prole Encoder 5-Pin
Manufacturer:Bourns
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: PEC11L-4215F-S0015
Secondary Manufacturer Part#: PEC11L-4215F-S0015
- RoHS 10 Compliant
- Tariff Charges
- Push switch option
- Compact, low profi le
- High rotational life and switch life
- Metal bushing/shaft
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 15 | ||
| Mechanical | ||
| Incremental | ||
| IP40 | ||
| 2 | ||
| 30 Detents | ||
| 80 °C | ||
| -25 °C | ||
| Vertical | ||
| PEC11L Series | ||
| With Momentary Push Switch | ||
| 100K Cycles | ||
| 60 | ||
| Panel Mount, Through Hole | ||
| 6 | ||
| 15 | ||
| Flatted End | ||
| 5 | ||
| PC Pin |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |