PDP SEO Portlet

PEC11L-4120K-N0020

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11L-4120K-N0020
Secondary Manufacturer Part#: PEC11L-4120K-N0020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
20
Mechanical
Incremental
IP40
2
20 Detents
80 °C
-25 °C
Vertical
PEC11L Series
Without Push Switch
100K Cycles
60
Panel Mount, Through Hole
6
20
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.19857
3000+
$1.13378
6000+
$1.10395
12000+
$1.07564
24000+
$1.04875