PDP SEO Portlet

PEC11L-4115F-S0020

11mm Low Profile Encoder 5-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11L-4115F-S0020
Secondary Manufacturer Part#: PEC11L-4115F-S0020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Push switch option
  • Compact, low profi le
  • High rotational life and switch life
  • Metal bushing/shaft
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Quadrature
20
Mechanical
Incremental
IP40
2
20 Detents
80 °C
-25 °C
Vertical
PEC11L Series
With Momentary Push Switch
100K Cycles
60
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  550.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:75  Mult:1  
USD $:
75+
$1.3464
150+
$1.2283
300+
$1.22206
600+
$1.21582
1200+
$1.1275