PDP SEO Portlet

PEC11L-4020F-S0015

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11L-4020F-S0015
Secondary Manufacturer Part#: PEC11L-4020F-S0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
IP40
2
0 Detents
80 °C
-25 °C
Vertical
PEC11L Series
With Momentary Push Switch
100K Cycles
60
Panel Mount, Through Hole
6
20
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.25278
3000+
$1.2176
6000+
$1.18606
12000+
$1.15449
24000+
$1.1275