PDP SEO Portlet

PEC11H-4225F-S0024

11mm Encoder with 24 Detent Force 25mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11H-4225F-S0024
Secondary Manufacturer Part#: 77AH6489
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-20 °C
Vertical
PEC11H Series
With Momentary Push Switch
100K Cycles
60
Panel Mount, Through Hole
6
25
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.41
10+
$2.8
25+
$2.59
50+
$2.36
100+
$2.22
500+
$2.09
1000+
$2.0