PDP SEO Portlet

PEC11H-4220F-S0024

11mm Encoder with 24 Detent Force 20mm Metal Flatted Shaft PC Pin Horizontal/Rear Facing

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC11H-4220F-S0024
Secondary Manufacturer Part#: PEC11H-4220F-S0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-20 °C
Vertical
PEC11H Series
With Momentary Push Switch
100K Cycles
60
Panel Mount, Through Hole
6
20
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1050  Mult:75  
USD $:
1050+
$1.6
2100+
$1.51351
4200+
$1.47368
8400+
$1.4359
16800+
$1.4