PDP SEO Portlet

PEC09-2315F-N0015

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC09-2315F-N0015
Secondary Manufacturer Part#: PEC09-2315F-N0015
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
15
Mechanical
Incremental
IP40
2
30 Detents
70 °C
-10 °C
Horizontal
PEC09 Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
15
Flatted End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.28611
2000+
$1.25
4000+
$1.21762
8000+
$1.1852
16000+
$1.1575