PDP SEO Portlet

PEC09-2225K-N0012

9 mm Incremental Encoder 3-Pin

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC09-2225K-N0012
Secondary Manufacturer Part#: PEC09-2225K-N0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Incremental Encoder
  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-10 °C
Horizontal
PEC09 Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
25
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$1.28611
2000+
$1.25
4000+
$1.21762
8000+
$1.20625
16000+
$1.2