PDP SEO Portlet

PEC09-2215K-T0012

Manufacturer:Bourns
Avnet Manufacturer Part #: PEC09-2215K-T0012
Secondary Manufacturer Part#: PEC09-2215K-T0012
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Mechanical
Incremental
IP40
2
24 Detents
70 °C
-10 °C
Horizontal
PEC09 Series
With Momentary Push Switch
30K Cycles
60
Panel Mount, Through Hole
6
15
Knurled End
5
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:100  
USD $:
1000+
$2.09722
1200+
$2.03834
2200+
$1.98554
5000+
$1.93268
10000+
$1.8875