PDP SEO Portlet

PAD001-T764120S

Manufacturer:Bourns
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PAD001-T764120S
Secondary Manufacturer Part#: PAD001-T764120S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3100 Vac
Tin
Gull Wing
250 °C
550 mOhm
850 mOhm
Surface Mount
1
-40 to 125 °C
6SMD
6
11 V/us
475 uH
7.1 x 6.55 x 3.75 mm
PAD00x-T764
SMD
Push-Pull Isolation Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6400  Mult:800  
USD $:
6400+
$1.27571
12800+
$1.20676
25600+
$1.175
51200+
$1.14487
102400+
$1.11625