PDP SEO Portlet

PAC18R1-41D19F

Rotary Encoder, Mechanical, Absolute, 8 Detents, Vertical, Without Push Switch

Manufacturer:Bourns
Avnet Manufacturer Part #: PAC18R1-41D19F
Secondary Manufacturer Part#: 65AH0633
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gray Code
Mechanical
Absolute
IP64
1
8 Detents
70 °C
-35 °C
Vertical
PAC18R Series
Without Push Switch
30K Cycles
60
Panel Mount, Through Hole
6.34
19.5
Flatted End
10
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.37
10+
$4.04
25+
$3.41
50+
$3.08
100+
$2.75
500+
$2.61
1000+
$2.24