PDP SEO Portlet

P850-G200-WH

High Speed Surge Protector IC, 2 Pole, 425 V, PCB - Surface Mount

Manufacturer:Bourns
Avnet Manufacturer Part #: P850-G200-WH
Secondary Manufacturer Part#: P850-G200-WH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Model P850-G TBU products are dual high-speed bidirectional protection components, constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges.The TBU high speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU device is provided in a surface mount DFN package and meets industry standard requirements such as RoHS and Pb Free solder reflow profiles.

  • Extremely high speed performance
  • Blocks high voltages and currents
  • Two TBU protectors in one small package
  • Simple, superior circuit protection
  • Minimal PCB area
  • RoHS compliant, UL Recognized

Technical Attributes

Find Similar Parts

Description Value
425 V
2 Pole
P850-G Series
PCB - Surface Mount
High Speed Surge Protector IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$1.0
12000+
$0.94595
24000+
$0.92105
48000+
$0.89744
96000+
$0.89046