PDP SEO Portlet

P40-G240-WH

High Speed Surge Protector IC, 2 Pole, 28 V, PCB - Surface Mount

Manufacturer:Bourns
Avnet Manufacturer Part #: P40-G240-WH
Secondary Manufacturer Part#: P40-G240-WH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

P40-G240-WH is a P40-G series TBU® High-speed protector. This high-speed bidirectional protection component is constructed using MOSFET semiconductor technology, designed to protect against faults caused by short circuits, AC power cross, induction and lightning surges. The TBU® high-speed protector, triggering as a function of the MOSFET, blocks surges and provides an effective barrier behind which sensitive electronics are not exposed to large voltages or currents during surge events. The TBU® device is provided in a surface mount DFN package. Application includes xDSL (ADSL, VDSL, VDSL2), high data rate interface IC protection (LVDS, HDMI, etc.), industrial sensors and controls, general electronics. UL recognized.

  • 40V impulse voltage rating, 240mA Iop indicator
  • Bidirectional indication
  • Extremely high speed performance, low impedance
  • Two TBU® protectors in one small package
  • Very high bandwidth, GHz compatible, simple, superior circuit protection
  • 240mA maximum current through the device that will not cause current blocking
  • 350mA typ current for the device to go from normal operating state to protected state
  • 480mA maximum current through the device
  • 6°C/sec. maximum ramp-down rate
  • Operating temperature range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value
28 V
2 Pole
P40-G Series
PCB - Surface Mount
High Speed Surge Protector IC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541590080
Schedule B: 8541590080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:9000  Mult:3000  
USD $:
9000+
$0.61429
18000+
$0.58108
36000+
$0.56579
72000+
$0.55128
144000+
$0.5375