PDP SEO Portlet

MOV-20D681KTR

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-20D681KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
420 V
Metal Oxide Varistor (MOV)
-40 °C
560 V
null
Disc 23mm
null
105 °C
23 mm
1.12 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:6000  Mult:250  
Need More?
USD $:
$ 0.4475
6000+
$0.4475
12000+
$0.43494
24000+
$0.42367
48000+
$0.41239
96000+
$0.40275
SubTotal:
$2,685.00