PDP SEO Portlet

MOV-20D391KTR

TVS Varistor, 250 VAC, 320 VDC, MOV-20DxxxK, 650 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)

Manufacturer:Bourns
Avnet Manufacturer Part #: MOV-20D391KTR
Secondary Manufacturer Part#: MOV-20D391KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V.The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.

  • High voltage rating
  • High current rating
  • Bidirectional
  • Surge protection
  • Fast response time
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
650 V
105 °C
-40 °C
26 mm
MOV-20DxxxK Series
Disc 23mm
23 mm
Metal Oxide Varistor (MOV)
250 V
320 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:6000  Mult:250  
USD $:
6000+
$0.37508
12000+
$0.36455
24000+
$0.35511
48000+
$0.34566
96000+
$0.33758