PDP SEO Portlet

MOV-20D330KTR

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-20D330KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
20 V
Metal Oxide Varistor (MOV)
-40 °C
26 V
null
null
Disc 23mm
null
105 °C
23 mm
65 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:6000  Mult:250  
Need More?
USD $:
$ 0.40333
6000+
$0.40333
12000+
$0.39206
24000+
$0.38185
48000+
$0.37169
96000+
$0.363
SubTotal:
$2,419.98