PDP SEO Portlet

MOV-20D241KTR

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-20D241KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
150 V
Metal Oxide Varistor (MOV)
-40 °C
200 V
null
null
Disc 23mm
null
105 °C
23 mm
395 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:6000  Mult:250  
Need More?
USD $:
$ 0.27647
6000+
$0.27647
12000+
$0.26871
24000+
$0.26175
48000+
$0.25478
96000+
$0.24882
SubTotal:
$1,658.82