PDP SEO Portlet

MOV-20D201K

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-20D201K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
130 V
Metal Oxide Varistor (MOV)
-40 °C
170 V
null
null
Disc 23mm
null
105 °C
23 mm
340 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
Need More?
USD $:
$ 0.2744
2000+
$0.2744
4000+
$0.273
8000+
$0.2716
16000+
$0.2702
32000+
$0.2688
SubTotal:
$548.80