MOV-20D180KTR
TVS Varistor, 11 VAC, 14 VDC, MOV-20DxxxK, 36 V, Disc, Radial Leaded, 23 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: MOV-20D180KTR
Secondary Manufacturer Part#: MOV-20D180KTR
- RoHS 10 Compliant
- Tariff Charges
The Series of 20 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 1800 V and Vrms voltages from 11 V to 1100 V.The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
- High voltage rating
- High current rating
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 105 °C | ||
| -40 °C | ||
| 26 mm | ||
| MOV-20DxxxK Series | ||
| Disc 23mm | ||
| 23 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 11 V | ||
| 14 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |