PDP SEO Portlet

MOV-14D331KTR

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-14D331KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
210 V
Metal Oxide Varistor (MOV)
-40 °C
275 V
null
null
Disc 16.5mm
null
105 °C
16.5 mm
550 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
Need More?
USD $:
$ 0.14736
6000+
$0.14736
12000+
$0.14322
24000+
$0.13951
48000+
$0.1358
96000+
$0.13262
SubTotal:
$884.16