PDP SEO Portlet

MOV-14D101KTR

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-14D101KTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
60 V
Metal Oxide Varistor (MOV)
-40 °C
85 V
null
null
Disc 16.5mm
null
105 °C
16.5 mm
165 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:6000  Mult:500  
Need More?
USD $:
$ 0.15474
6000+
$0.15474
12000+
$0.15395
24000+
$0.15316
48000+
$0.15237
96000+
$0.15158
SubTotal:
$928.44