PDP SEO Portlet

MOV-07D241K

Manufacturer:Bourns
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: MOV-07D241K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
150 V
Metal Oxide Varistor (MOV)
-40 °C
200 V
null
null
Disc 9mm
null
105 °C
9 mm
395 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.04236
2000+
$0.04236
4000+
$0.04117
8000+
$0.0401
16000+
$0.03904
32000+
$0.03812
SubTotal:
$84.72