PDP SEO Portlet

MH1608-601Y

Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MH1608 Series, 0.2 ohm, ± 25%

Manufacturer:Bourns
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MH1608-601Y
Secondary Manufacturer Part#: 87W5975
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide impedance range
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
200 mOhm
0603 [1608 Metric]
Surface Mount
600 Ohm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
MH Series
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 127 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.1
25+
$0.046
50+
$0.044
100+
$0.041
250+
$0
500+
$0
1000+
$0