PDP SEO Portlet

MH1608-101Y

Ferrite Bead, 0603 [1608 Metric], 100 ohm, 3 A, MH1608 Series, 0.04 ohm, ± 25%

Manufacturer:Bourns
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MH1608-101Y
Secondary Manufacturer Part#: MH1608-101Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic surface mounting
  • Wide impedance range
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 A
40 mOhm
0603 [1608 Metric]
Surface Mount
100 Ohm
25
125 °C
-55 °C
1 mm
1.8 mm
MH Series
1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0218
8000+
$0.02149
16000+
$0.02116
32000+
$0.02084
64000+
$0.02048