PDP SEO Portlet

MF-USMF050-2

Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 13.2 VDC, 500 mA, 1 A, 0.1 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-USMF050-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-USMF050-2 is a 0.5A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-USMF series Multifuse® is ideal for use in game consoles, USB port protection (USB 2.0, 3.0 and OTG), HDMI 1.4 source protection and IEEE 1394 ports.

  • Fast tripping resettable circuit protection
  • Standard (1210) footprint for automated assembly
  • Reduced component size and resistance
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
500 mA
null
null
1210 [3225 Metric]
null
40 A
100 ms
null
1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.27778
3000+
$0.27778
6000+
$0.26998
12000+
$0.26298
24000+
$0.13896
48000+
$0.13824
SubTotal:
$833.34