MF-USMF020-2
SMD Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 30 V, 200 mA, 400 mA, 20 ms
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: MF-USMF020-2
Secondary Manufacturer Part#: MF-USMF020-2
- RoHS 10 Compliant
- Tariff Charges
The MF-USMF020-2 is a 0.2A surface mountable PTC Resettable Fuse with electroless Ni under immersion Au terminals and standard Au finish termination pad solderability. This MF-USMF series Multifuse® is ideal for use in game consoles, USB port protection (USB 2.0, 3.0 and OTG), HDMI 1.4 source protection and IEEE 1394 ports.
- Fast tripping resettable circuit protection
- Standard (1210) footprint for automated assembly
- Reduced component size and resistance
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| 200 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1210 (3225 Metric) | ||
| 1.1 mm | ||
| 3.43 mm | ||
| MF-USMF Series | ||
| AEC-Q200 | ||
| 20 ms | ||
| 400 mA | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |