PDP SEO Portlet

MF-USMF005-2

Resettable Fuse, PPTC, 1210 (3225 Metric), MF-USMF, 30 VDC, 50 mA, 150 mA, 1.5 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-USMF005-2
Secondary Manufacturer Part#: MF-USMF005-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-USMF005-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).

  • Fast tripping resettable circuit protection
  • Small footprint size (1210)
  • Hold current at 5mA
  • Trip current at 150mA

Technical Attributes

Find Similar Parts

Description Value
10 A
50 mA
Surface Mount
85 °C
-40 °C
1210 (3225 Metric)
1.1 mm
3.43 mm
MF-USMF Series
AEC-Q200
1.5 s
150 mA
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  36000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27778
6000+
$0.26998
12000+
$0.26298
24000+
$0.12799
48000+
$0.125