PDP SEO Portlet

MF-SVS170-0

Battery Strap PPTC, MF-SVS, 10 V, 1.7 A, 4.1 A, 5 s, 100 A

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SVS170-0
Secondary Manufacturer Part#: MF-SVS170-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Industry’s lowest internal resistance
  • Switches at optimum temperature
  • Axial leaded, with flexible design options available
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
1.7 A
Surface Mount
85 °C
-40 °C
0.9 mm
6.4 mm
MF-SVS Series
5 s
4.1 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$0.3
4000+
$0.28378
8000+
$0.22462
16000+
$0.22347
32000+
$0.22232