PDP SEO Portlet

MF-SMDF050-2

SMD Resettable Fuse, PPTC, 2018 (5045 Metric), MF-SMDF, 60 V, 550 mA, 1.2 A, 3 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SMDF050-2
Secondary Manufacturer Part#: MF-SMDF050-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SMDF series PTC Resettable Fuse for Power Over Ethernet (IEEE 802.3) port protection and Telecom equipment low voltage protection.

  • Very low profile
  • Very fast tripping time
  • High voltage
  • 2018 footprint

Technical Attributes

Find Similar Parts

Description Value
10 A
550 mA
Surface Mount
85 °C
-40 °C
2018 (5045 Metric)
1.09 mm
5.44 mm
MF-SMDF Series
3 s
1.2 A
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  48000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.17361