PDP SEO Portlet

MF-SM100-2

Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 30 VDC, 1.1 A, 2.2 A, 0.5 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM100-2
Secondary Manufacturer Part#: MF-SM100-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM100-2 is a 1.1A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.

  • Surface mount over-current device
  • Fully compatible with current industry standards
  • Patents pending
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
80 A
1.1 A
Surface Mount
85 °C
-40 °C
2920 [7351 Metric]
3 mm
7.98 mm
MF-SM Series
500 ms
2.2 A
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: