PDP SEO Portlet

MF-SM075/60-2

Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 60 VDC, 750 mA, 1.5 A, 0.3 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM075/60-2
Secondary Manufacturer Part#: MF-SM075/60-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including general electronics and computers and peripherals.

  • Surface mount device
  • Fully compatible
  • Packaged per EIA 481-2 standard
  • Patents pending

Technical Attributes

Find Similar Parts

Description Value
10 A
750 mA
Surface Mount
85 °C
-40 °C
2920 [7351 Metric]
3.18 mm
7.98 mm
MF-SM Series
300 ms
1.5 A
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  270000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.29167
4000+
$0.28348
8000+
$0.27613
16000+
$0.15359
32000+
$0.15