PDP SEO Portlet

MF-SM075-2

Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 30 VDC, 750 mA, 1.5 A, 0.3 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM075-2
Secondary Manufacturer Part#: MF-SM075-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM075-2 is a 0.75A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.

  • Surface mount over-current device
  • Fully compatible with current industry standards
  • Patents pending
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
80 A
750 mA
Surface Mount
85 °C
-40 °C
2920 [7351 Metric]
3.18 mm
7.98 mm
MF-SM Series
300 ms
1.5 A
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  46000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.2375
4000+
$0.22135
8000+
$0.21755
16000+
$0.12375
32000+
$0.12155