PDP SEO Portlet

MF-SM050-2

Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 60 VDC, 500 mA, 1 A, 4 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM050-2
Secondary Manufacturer Part#: MF-SM050-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM050-2 is a surface mountable PTC Resettable Fuse with standard metal termination finish is electroless nickel immersion gold (ENIG).

  • Hold current of 500mA
  • Trip current of 1A
  • AEC-Q200 Qualified

Technical Attributes

Find Similar Parts

Description Value
40 A
500 mA
Surface Mount
85 °C
-40 °C
2920 [7351 Metric]
3.18 mm
7.98 mm
MF-SM Series
4 s
1 A
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.15278