PDP SEO Portlet

MF-SM030-2

Resettable Fuse, PPTC, 2920 (7351 Metric), MF-SM, 60 VDC, 300 mA, 600 mA, 3 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM030-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM030-2 is a 0.3A surface mount PTC Resettable Fuse with tin-plated brass terminals. The fuse is used almost anywhere there is a low voltage power supply and a load to be protected. This MF-SM series is ideal for computers and peripherals, general electronics and automotive applications.

  • Surface mount over-current device
  • Fully compatible with current industry standards
  • Patents pending
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
null
300 mA
null
null
2920 [7351 Metric]
null
40 A
3 s
null
600 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.26389
2000+
$0.26389
4000+
$0.25648
8000+
$0.24984
16000+
$0.1433
32000+
$0.14256
SubTotal:
$527.78