PDP SEO Portlet

MF-SM013/250-2

SMD Resettable Fuse, PPTC, 3425 (8763 Metric), MF-SM/250, 60 V, 130 mA

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SM013/250-2
Secondary Manufacturer Part#: 74C0464
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-SM series PTC Resettable Fuse for any application where required low voltage power supply and a load to be protected, including general electronics and computers and peripherals.

  • Surface mount device
  • Fully compatible
  • Packaged per EIA 481-2 standard
  • Patents pending

Technical Attributes

Find Similar Parts

Description Value
3 A
130 mA
Surface Mount
85 °C
-40 °C
3425 (8763 Metric)
7.4 mm
6.6 mm
MF-SM/250 Series
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.466