PDP SEO Portlet

MF-SD013/250-2

SMD Resettable Fuse, PPTC, SMD Cube, MF-SD/250, 60 V, 130 mA, 260 mA, 2.5 s

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-SD013/250-2
Secondary Manufacturer Part#: 23T2829
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Tip & ring line protection with two devices in one surface mount package
  • High voltage surge capabilities
  • Assists in meeting ITU-T K.20/K.21/K.45 specifi cations as well as Telcordia GR-1089 intra-building
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
3 A
130 mA
Surface Mount
85 °C
-40 °C
SMD Cube
9.7 mm
8 mm
MF-SD/250 Series
2.5 s
260 mA
60 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.746