PDP SEO Portlet

MF-S350

Battery Strap PPTC, MF-S, 30 V, 3.5 A, 6.3 A, 3 s, 100 A

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-S350
Secondary Manufacturer Part#: MF-S350
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Axial leaded
  • Fully compatible with current industry standards
  • Weldable nickel terminals
  • Very low internal resistance
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
3.5 A
Surface Mount
85 °C
-40 °C
1.1 mm
14 mm
MF-S Series
3 s
6.3 A
30 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.31944
4000+
$0.31048
8000+
$0.24326
16000+
$0.23678
32000+
$0.23125