PDP SEO Portlet

MF-RX375/72-0

Radial Resettable Fuse, PPTC, MF-RX/72, 72 V, 3.75 A, 7.5 A, 24 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-RX375/72-0
Secondary Manufacturer Part#: MF-RX375/72-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-RX/72 series PTC Resettable Fuse for any application where required low voltage power supply, up to 72V and a load to be protected, including loudspeakers and power transformers.

  • 72V Rated
  • Radial leaded device
  • Cured, flame-retardant epoxy polymer insulating material meets UL 94 V-0 requirements
  • Resettable circuit protection

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
3.75 A
0.81 mm
10.2 mm
Through Hole
85 °C
-40 °C
29.51 mm
23.51 mm
MF-RX/72 Series
3.1 mm
24 s
7.5 A
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  771.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.41429
2+
$0.37908
4+
$0.37371
8+
$0.36849
16+
$0.3625