PDP SEO Portlet

MF-RX185/72-0

Resettable Fuse, PPTC, MF-RX/72, 72 VDC, 1.85 A, 3.7 A, 12.6 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-RX185/72-0
Secondary Manufacturer Part#: MF-RX185/72-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MF-RX185/72-0 is a 1.85A radial leaded PTC Resettable Fuse with epoxy polymer insulation. The fuse is used almost anywhere there is a low voltage power supply up to 72V and a load to be protected. This MF-RX series is ideal for security and fire alarm systems, loudspeakers and power transformers.

  • Cured, flame-retardant epoxy polymer insulating material meets UL94V-0 requirements
  • Reset by removing the fault condition and supply voltage
  • -40 to 85°C Operating/storage temperature range

Technical Attributes

Find Similar Parts

Description Value
40 A
Rectangular
1.85 A
0.81 mm
5.1 mm
Through Hole
85 °C
-40 °C
21.8 mm
15.18 mm
MF-RX/72 Series
3.1 mm
12.6 s
3.7 A
72 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.31429
1000+
$0.28758
2000+
$0.1933
4000+
$0.1906
8000+
$0.1875