PDP SEO Portlet

MF-RM055/240-2

Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 550 mA, 1.25 A, 26 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-RM055/240-2
Secondary Manufacturer Part#: MF-RM055/240-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Radial leaded devices
  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • Bulk packaging, tape and reel available
  • Resettable circuit protection
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
7 A
Rectangular
550 mA
0.81 mm
5.1 mm
Through Hole
85 °C
-20 °C
22.4 mm
14 mm
MF-RM Series
4.1 mm
26 s
1.25 A
240 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.57143
8000+
$0.47568
16000+
$0.46316
32000+
$0.45128
64000+
$0.44