PDP SEO Portlet

MF-RM033/240-0

Radial Resettable Fuse, PPTC, MF-RM, 240 VAC, 330 mA, 740 mA, 21 s, Rectangular

Manufacturer:Bourns
Avnet Manufacturer Part #: MF-RM033/240-0
Secondary Manufacturer Part#: MF-RM033/240-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Radial leaded devices
  • Cured, flame retardant epoxy polymer insulating material meets UL 94V-0 requirements
  • Bulk packaging, tape and reel available
  • Resettable circuit protection
  • RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value
4.5 A
Rectangular
330 mA
0.65 mm
5.1 mm
Through Hole
85 °C
-20 °C
20 mm
11.4 mm
MF-RM Series
3.8 mm
21 s
740 mA
240 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408050
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34286
6000+
$0.32432
12000+
$0.3185
24000+
$0.31688
48000+
$0.31525