MF-RHT200/32-2
Radial Resettable Fuse, PPTC, MF-RHT, 32 V, 2 A, 3.8 A, 3 s, Round
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: MF-RHT200/32-2
Secondary Manufacturer Part#: 54AC4539
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 A | ||
| Round | ||
| 2 A | ||
| 0.51 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| 9.4 mm | ||
| 14 mm | ||
| MF-RHT Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 3 s | ||
| 3.8 A | ||
| 32 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |