MF-RHT1000-AP
Radial Resettable Fuse, PPTC, MF-RHT, 16 V, 10 A, 18.5 A, 9 s, Rectangular
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| Rectangular | ||
| 10 A | ||
| 0.81 mm | ||
| 10.2 mm | ||
| Through Hole | ||
| 125 °C | ||
| -40 °C | ||
| 26.7 mm | ||
| 17.5 mm | ||
| MF-RHT Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 9 s | ||
| 18.5 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |