MF-RG900-2
Radial Resettable Fuse, PPTC, MF-RG, 16 V, 9 A, 15.3 A, 5.5 s, Rectangular
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: MF-RG900-2
Secondary Manufacturer Part#: MF-RG900-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| Rectangular | ||
| 9 A | ||
| 0.81 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 21.7 mm | ||
| 14 mm | ||
| MF-RG Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 5.5 s | ||
| 15.3 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |