MF-RG600-2
Click image to enlarge
Manufacturer:Bourns
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - Radial
Avnet Manufacturer Part #: MF-RG600-2
Secondary Manufacturer Part#: MF-RG600-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| Rectangular | ||
| 6 A | ||
| 0.81 mm | ||
| 5.1 mm | ||
| Through Hole | ||
| 85 °C | ||
| -40 °C | ||
| 17.1 mm | ||
| 10.7 mm | ||
| MF-RG Series | ||
| AEC-Q200 | ||
| 3 mm | ||
| 3.3 s | ||
| 10.2 A | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408050 |
| Schedule B: | 8533400080 |